
P36D29G | |
|---|---|
DigiKey Part Number | 298-P36D29G-ND |
Manufacturer | |
Manufacturer Product Number | P36D29G |
Description | G6 MI PDU, 10KW, 50AMP, (30)C13, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 50A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | CS8365 | |
AC Outlets | 36 | |
Connector - AC Output | C13 (30), C19 (6) | |
Voltage - Input | 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.052,54000 € | 2.052,54 € |
| Unit Price without VAT: | 2.052,54000 € |
|---|---|
| Unit Price with VAT: | 2.545,14960 € |

