
P22-4F-M | |
|---|---|
DigiKey Part Number | 298-20018-ND |
Manufacturer | |
Manufacturer Product Number | P22-4F-M |
Description | CONN SPADE TERM 22-26AWG #4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.190" (4.83mm) | |
Length - Overall | 0.490" (12.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,20404 € | 51,01 € |
| 500 | 0,19964 € | 99,82 € |
| 1.000 | 0,19535 € | 195,35 € |
| 3.000 | 0,18872 € | 566,16 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |


