
NPCB02 | |
|---|---|
DigiKey Part Number | 298-17287-ND |
Manufacturer | |
Manufacturer Product Number | NPCB02 |
Description | CORD 15AWG IEC320C20 - 320C19 3' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Red IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE | |
Approved Countries | Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | 105°C | |
Features | - |





