
NKSCMZIW | |
|---|---|
DigiKey Part Number | 298-16313-ND |
Manufacturer | |
Manufacturer Product Number | NKSCMZIW |
Description | NK FIBER OPTIC ADAPTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert SC Simplex Jack To SC Simplex Jack White, Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | SC Simplex Jack | |
Interior Type (Adapter End) | SC Simplex Jack | |
Exterior Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | White, Off | |
Interior Housing Color | White | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 10,51600 € | 105,16 € |
| 25 | 10,21640 € | 255,41 € |
| 50 | 9,99520 € | 499,76 € |
| 100 | 9,77840 € | 977,84 € |
| 250 | 9,49872 € | 2.374,68 € |
| 500 | 9,29220 € | 4.646,10 € |
| 1.000 | 9,08983 € | 9.089,83 € |
| 2.500 | 8,82869 € | 22.071,72 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 14,02440 € |

