
| MSW75T30-CR6 | |
|---|---|
| DigiKey Part Number | MSW75T30-CR6-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSW75T30-CR6 | 
| Description | STRAPPING TIE NAT 2400LB 100' | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Strapping Natural 0.750" (19.05mm) 2400 lbs (1088.62 kg) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Wire/Cable Tie Type | Strapping | |
| Length - Approximate | 100' | |
| Bundle Diameter | - | |
| Width | 0.750" (19.05mm) | |
| Length - Actual | 100.00' (30.48m) | |
| Mounting Type | Free Hanging (In-Line) | |
| Tensile Strength | 2400 lbs (1088.62 kg) | |
| Features | UV Resistant | |
| Material | Stainless Steel 316 | |
| Color | Natural | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 527,43000 € | 527,43 € | 
| Unit Price without VAT: | 527,43000 € | 
|---|---|
| Unit Price with VAT: | 654,01320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece