
MP300/E | |
|---|---|
DigiKey Part Number | 298-MP300/E-ND |
Manufacturer | |
Manufacturer Product Number | MP300/E |
Description | PANTHER LS8 PRINTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld 360 dpi, Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | - | |
Style | Barcodes, Labels | |
Specifications | 360 dpi, Cutter | |
Includes | AC Adapter, Battery Pack, Hard Case, Label Cassette, Magnetic Attachments, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,47000 € | 478,47 € |
| 10 | 444,60800 € | 4.446,08 € |
| 25 | 431,76560 € | 10.794,14 € |
| 50 | 422,27780 € | 21.113,89 € |
| 100 | 412,97850 € | 41.297,85 € |
| Unit Price without VAT: | 478,47000 € |
|---|---|
| Unit Price with VAT: | 593,30280 € |


