
MLT8H-LP316 | |
|---|---|
DigiKey Part Number | 298-14956-ND |
Manufacturer | |
Manufacturer Product Number | MLT8H-LP316 |
Description | CBL TIE LOCKING SIL 450LB 2.233' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 8.00" (203.20mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 2.233' (680.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,91120 € | 195,56 € |
| 100 | 3,82030 € | 382,03 € |
| 150 | 3,76787 € | 565,18 € |
| 250 | 3,70256 € | 925,64 € |
| 350 | 3,65997 € | 1.280,99 € |
| 500 | 3,61526 € | 1.807,63 € |
| 1.250 | 3,50225 € | 4.377,81 € |
| 2.500 | 3,41852 € | 8.546,30 € |
| 5.000 | 3,33626 € | 16.681,30 € |
| Unit Price without VAT: | 3,91120 € |
|---|---|
| Unit Price with VAT: | 4,84989 € |

