


MCMS30-P-C | |
|---|---|
DigiKey Part Number | 298-14936-ND |
Manufacturer | |
Manufacturer Product Number | MCMS30-P-C |
Description | CABLE TIE HLD SGL CLIP ON SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Clip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Clip On | |
Size / Dimension | 0.88" L x 0.56" W x 0.55" H (22.3mm x 14.2mm x 14.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,36480 € | 34,12 € |
| 50 | 1,33560 € | 66,78 € |
| 100 | 1,30680 € | 130,68 € |
| 300 | 1,26240 € | 378,72 € |
| 500 | 1,24226 € | 621,13 € |
| 1.000 | 1,21541 € | 1.215,41 € |
| 2.500 | 1,18074 € | 2.951,85 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,87240 € |

