
| LCMC400-00-6 | |
|---|---|
| DigiKey Part Number | LCMC400-00-6-ND | 
| Manufacturer | |
| Manufacturer Product Number | LCMC400-00-6 | 
| Description | CONN TERM RECT RING 400MM | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Connector Rectangular Ring, Tubular 400mm² | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Terminal Type | Ring, Tubular | |
| Stud/Tab Size | - | |
| Terminal Style | No Stud Hole | |
| Tab Thickness | 0.295" (7.49mm) | |
| Length - Overall | 6.768" (171.91mm) | |
| Width - Outer Edges | 1.949" (49.50mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp, Barrel | |
| Wire Gauge | 400mm² | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Finish | Tin | |
| Contact Material | Copper | |
| Diameter - Barrel ID | 1.063" (27.00mm) | |
| Diameter - Barrel OD | 1.358" (34.49mm) | |
| Diameter - Ring ID | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 142,60000 € | 142,60 € | 
| Unit Price without VAT: | 142,60000 € | 
|---|---|
| Unit Price with VAT: | 176,82400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece