
| LCG8-C | |
|---|---|
| DigiKey Part Number | 298-LCG8-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | LCG8-C | 
| Description | 14 AWG (SOL) - 8 AWG (STR) W/ ST | 
| Customer Reference | |
| Detailed Description | Terminal Connector Rectangular Lug, Grounding 8-14 AWG 10 Stud | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Terminal Type | Lug, Grounding | |
| Stud/Tab Size | 10 Stud | |
| Terminal Style | Single Stud Hole | |
| Tab Thickness | 0.080" (2.03mm) | |
| Length - Overall | 0.810" (20.57mm) | |
| Width - Outer Edges | 0.380" (9.65mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Screw | |
| Wire Gauge | 8-14 AWG | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Finish | - | |
| Contact Material | Copper | |
| Diameter - Barrel ID | - | |
| Diameter - Barrel OD | - | |
| Diameter - Ring ID | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece