
IMLT102H-L | |
|---|---|
DigiKey Part Number | 298-IMLT102H-L-ND |
Manufacturer | |
Manufacturer Product Number | IMLT102H-L |
Description | CBL TIE LOCKING NAT 200LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.310" (7.87mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87516 € | 218,79 € |
| Unit Price without VAT: | 0,87516 € |
|---|---|
| Unit Price with VAT: | 1,08520 € |

