



LCDN2/0-14A-X | |
|---|---|
DigiKey Part Number | 298-11828-ND |
Manufacturer | |
Manufacturer Product Number | LCDN2/0-14A-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 2.710" (68.83mm) | |
Width - Outer Edges | 0.580" (14.73mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 11,55600 € | 115,56 € |
| 25 | 11,22680 € | 280,67 € |
| 50 | 10,98340 € | 549,17 € |
| 100 | 10,74540 € | 1.074,54 € |
| 250 | 10,43796 € | 2.609,49 € |
| 500 | 10,21088 € | 5.105,44 € |
| 1.000 | 9,98846 € | 9.988,46 € |
| 2.500 | 9,70134 € | 24.253,35 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 15,41320 € |


