
LCC2000-12W-1 | |
|---|---|
DigiKey Part Number | 298-LCC2000-12W-1-ND |
Manufacturer | |
Manufacturer Product Number | LCC2000-12W-1 |
Description | COPPER COMPRESSION LUG, 2 HOLE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2000MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.450" (11.43mm) | |
Length - Overall | 7.880" (200.15mm) | |
Width - Outer Edges | 3.100" (78.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.690" (42.93mm) | |
Diameter - Barrel OD | 2.150" (54.61mm) | |
Diameter - Ring ID | 0.560" (14.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,54000 € | 206,54 € |
| Unit Price without VAT: | 206,54000 € |
|---|---|
| Unit Price with VAT: | 256,10960 € |

