
CCAL1H1013-X | |
|---|---|
DigiKey Part Number | 298-CCAL1H1013-X-ND |
Manufacturer | |
Manufacturer Product Number | CCAL1H1013-X |
Description | CBL CLAMP CLEAT NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Aluminum | |
Color | Natural | |
Length | 1.570" (39.88mm) | |
Width | 1.610" (40.89mm) | |
Height | 0.910" (23.11mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,46000 € | 41,46 € |
| 10 | 38,55400 € | 385,54 € |
| 25 | 37,45080 € | 936,27 € |
| 50 | 36,63640 € | 1.831,82 € |
| 100 | 35,83840 € | 3.583,84 € |
| 250 | 34,80828 € | 8.702,07 € |
| 500 | 34,04756 € | 17.023,78 € |
| 1.000 | 33,30219 € | 33.302,19 € |
| 2.500 | 32,33992 € | 80.849,80 € |
| Unit Price without VAT: | 41,46000 € |
|---|---|
| Unit Price with VAT: | 51,41040 € |

