LCAX650-58F-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 28
Unit Price: 56,52000 €
Datasheet
LCAX650-58F-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX650-58F-6

DigiKey Part Number
LCAX650-58F-6-ND
Manufacturer
Manufacturer Product Number
LCAX650-58F-6
Description
CONN TERM RECT TONG 650 MCM #5/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 650MCM (kcmil) 5/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.300" (7.62mm)
Length - Overall
-
Width - Outer Edges
1.950" (49.53mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Barrel
Wire Gauge
650MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Black
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
1.050" (26.67mm)
Diameter - Barrel OD
1.350" (34.29mm)
Diameter - Ring ID
0.660" (16.76mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes