LCAN3/0-14-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAN3/0-14-X

DigiKey Part Number
298-14709-ND
Manufacturer
Manufacturer Product Number
LCAN3/0-14-X
Description
CONN TERM RECT TONG 3/0 AWG #1/4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
1/4 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.140" (3.56mm)
Length - Overall
2.280" (57.91mm)
Width - Outer Edges
0.640" (16.26mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
3/0 AWG
Insulation
Non-Insulated
Features
-
Color
Orange
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.510" (12.95mm)
Diameter - Barrel OD
0.640" (16.26mm)
Diameter - Ring ID
0.270" (6.86mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,99000 €12,99 €
1012,07900 €120,79 €
2511,73440 €293,36 €
5011,48040 €574,02 €
10011,23140 €1.123,14 €
25010,91004 €2.727,51 €
50010,67270 €5.336,35 €
1.00010,44015 €10.440,15 €
2.50010,14001 €25.350,03 €
Manufacturers Standard Package
Unit Price without VAT:12,99000 €
Unit Price with VAT:16,10760 €