
LCA2-56H-Q | |
|---|---|
DigiKey Part Number | 298-21796-ND |
Manufacturer | |
Manufacturer Product Number | LCA2-56H-Q |
Description | CONN TERM RECT TONG 2 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.660" (16.76mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.310" (7.87mm) | |
Diameter - Barrel OD | 0.420" (10.67mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 8,00400 € | 80,04 € |
| 25 | 7,77600 € | 194,40 € |
| 50 | 7,60780 € | 380,39 € |
| 100 | 7,44300 € | 744,30 € |
| 250 | 7,23040 € | 1.807,60 € |
| 500 | 7,07332 € | 3.536,66 € |
| 1.000 | 6,91946 € | 6.919,46 € |
| 2.500 | 6,72083 € | 16.802,08 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,67640 € |

