


JP75HBC50RB-L20 | |
|---|---|
DigiKey Part Number | 298-21748-ND |
Manufacturer | |
Manufacturer Product Number | JP75HBC50RB-L20 |
Description | CBL SUPPORT J-HOOK BLACK BEAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Beam Mount, Hammer On 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 2.890" (73.41mm) | |
Width | 1.160" (29.46mm) | |
Height | 4.080" (103.63mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,54300 € | 45,43 € |
| 25 | 4,41360 € | 110,34 € |
| 50 | 4,31820 € | 215,91 € |
| 100 | 4,22490 € | 422,49 € |
| 250 | 4,10440 € | 1.026,10 € |
| 500 | 4,01542 € | 2.007,71 € |
| 1.000 | 3,92826 € | 3.928,26 € |
| 2.500 | 3,81575 € | 9.539,38 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 6,06360 € |

