
TC14-20-C100 | |
|---|---|
DigiKey Part Number | TC14-20-C100-ND |
Manufacturer | |
Manufacturer Product Number | TC14-20-C100 |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.520" (13.21mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.520" (13.21mm) | |
Mounting Type | Fastener | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 0.790" (20.07mm) | |
Width | 0.540" (13.72mm) | |
Height | 0.670" (17.02mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

