Cover - Wire Duct, Snap In Hinged Black 9.843' (3000.00mm, 118.11")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC2LBL3

DigiKey Part Number
298-HC2LBL3-ND
Manufacturer
Manufacturer Product Number
HC2LBL3
Description
FIBERRUNNER COVER, HINGED, SNAP-
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Hinged Black 9.843' (3000.00mm, 118.11")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In Hinged
For Use With/Related Products
-
Height
0.440" (11.18mm)
Width
2.290" (58.17mm)
Length
9.843' (3000.00mm, 118.11")
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.