Direct

| H200X064F1T-B | |
|---|---|
| DigiKey Part Number | H200X064F1T-B-ND | 
| Manufacturer | |
| Manufacturer Product Number | H200X064F1T-B | 
| Description | LABEL HEAT SHRINKABL 2X0.64" WHT | 
| Customer Reference | |
| Detailed Description | White Heat Shrinkable Label 2.00" x 0.64" (50.8mm x 16.3mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Label Type | Heat Shrinkable | |
| Label Size | 2.00" x 0.64" (50.8mm x 16.3mm) | |
| Color | White | |
| Material | Polyolefin | |
| For Use With/Related Products | Thermal Transfer Printer | |
| Shelf Life | 48 Months | |
| Shelf Life Start | Date of Manufacture | |
| Operating Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece