White Heat Shrinkable, Two-Sided Label 1.00" x 1.22" (25.4mm x 31.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H100X122H1T-2

DigiKey Part Number
298-19768-ND
Manufacturer
Manufacturer Product Number
H100X122H1T-2
Description
LABEL HEAT SHRINKABLE 2SIDE WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable, Two-Sided Label 1.00" x 1.22" (25.4mm x 31.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable, Two-Sided
Label Size
1.00" x 1.22" (25.4mm x 31.0mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1387,04000 €387,04 €
2378,60000 €757,20 €
3373,74333 €1.121,23 €
5367,70800 €1.838,54 €
7363,78571 €2.546,50 €
10359,66700 €3.596,67 €
25349,28400 €8.732,10 €
50341,61220 €17.080,61 €
100334,09610 €33.409,61 €
Manufacturers Standard Package
Unit Price without VAT:387,04000 €
Unit Price with VAT:479,92960 €