FZ2RLU1U1ONM5.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 62,69500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 62,65700 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 62,69500 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 57,94400 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 57,91800 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 57,94400 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 54,69400 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 54,73200 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 55,05000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 18.0' (5.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 18.0' (5.5m)
FZ2RLU1U1ONM5.5
FZ2RLU1U1ONM5.5

FZ2RLU1U1ONM5.5

DigiKey Part Number
298-FZ2RLU1U1ONM5.5-ND
Manufacturer
Manufacturer Product Number
FZ2RLU1U1ONM5.5
Description
OM4 2F 2MM PC LSZH LC UNIBOOT /L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 18.0' (5.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
18.0' (5.5m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
40mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.15dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1054,73200 €547,32 €
Unit Price without VAT:54,73200 €
Unit Price with VAT:67,86768 €