FX2ERQ1Q1SNM019 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 77,88000 €
Datasheet
Image for FX2ERQ1Q1SNM019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ERQ1Q1SNM019

DigiKey Part Number
FX2ERQ1Q1SNM019-ND
Manufacturer
Manufacturer Product Number
FX2ERQ1Q1SNM019
Description
OM3 2 FIBER 1.6MM JACKET PATCH C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 62.3' (19.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Riser
Fiber Type
50/125
Length - Overall
62.3' (19.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
16mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,91000 €80,91 €
Manufacturers Standard Package
Unit Price without VAT:80,91000 €
Unit Price with VAT:100,32840 €