
FX2ERLNSNSNM003 | |
|---|---|
DigiKey Part Number | 298-16275-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNSNSNM003 |
Description | OM3 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,84000 € | 46,84 € |
| 10 | 43,55700 € | 435,57 € |
| 25 | 42,31080 € | 1.057,77 € |
| 50 | 41,39020 € | 2.069,51 € |
| 100 | 40,48790 € | 4.048,79 € |
| 250 | 39,32372 € | 9.830,93 € |
| 500 | 38,46398 € | 19.231,99 € |
| 1.000 | 37,62141 € | 37.621,41 € |
| Unit Price without VAT: | 46,84000 € |
|---|---|
| Unit Price with VAT: | 58,08160 € |

