Cable Fiber Optic ST To ST 9/125 0.67' (203mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FVFLPC-1.25SMY

DigiKey Part Number
298-16264-ND
Manufacturer
Manufacturer Product Number
FVFLPC-1.25SMY
Description
PATCH CORD
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 9/125 0.67' (203mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
ST
2nd Connector
ST
Cable Diameter
0.05" (1.3mm)
Cable Type
-
Features
Dust Cap
Fiber Type
9/125
Length - Overall
0.67' (203mm)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.