4.32mm Slotted Screwdriver 5.62" (142.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.32mm Slotted Screwdriver 5.62" (142.7mm)
FSCDVR
FSCDVR

FSCDVR

DigiKey Part Number
FSCDVR-ND
Manufacturer
Manufacturer Product Number
FSCDVR
Description
SCREWDRIVER SLOTTED 4.32MM 5.62"
Customer Reference
Detailed Description
4.32mm Slotted Screwdriver 5.62" (142.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
4.32mm
Length - Blade
-
Length - Overall
5.62" (142.7mm)
Features
Pocket Clip
Weight
0.034 lb (15.42 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.