
FRRF126LSCLBL | |
|---|---|
DigiKey Part Number | 298-FRRF126LSCLBL-ND |
Manufacturer | |
Manufacturer Product Number | FRRF126LSCLBL |
Description | CABLE DUCT REDUCER SPLIT COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Black 7.810" (198.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | FiberRunner® 12x4 Duct | |
Height | 2.740" (69.60mm) | |
Width | 13.630" (346.20mm) | |
Length | 7.810" (198.37mm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,91000 € | 143,91 € |
| Unit Price without VAT: | 143,91000 € |
|---|---|
| Unit Price with VAT: | 178,44840 € |

