
FR24X4LBL10 | |
|---|---|
DigiKey Part Number | 298-FR24X4LBL10-ND |
Manufacturer | |
Manufacturer Product Number | FR24X4LBL10 |
Description | CHANNEL, 24" X 4" (600MM X 100MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.480" (113.79mm) | |
Length | 10.00' (3.05m) | |
Width | 25.380" (644.65mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Polycarbonate | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 95,87150 € | 1.917,43 € |
| Unit Price without VAT: | 95,87150 € |
|---|---|
| Unit Price with VAT: | 118,88066 € |

