Connector Clip For LC Duplex Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCCLIPBL-L

DigiKey Part Number
298-16220-ND
Manufacturer
Manufacturer Product Number
FLCCLIPBL-L
Description
LC DUPLEX CLIP 1=1PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Clip For LC Duplex Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Clip
For Use With/Related Products
LC Duplex Connectors
Specifications
Duplex
Material
Plastic
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,26000 €2,26 €
102,10400 €21,04 €
252,04400 €51,10 €
502,00020 €100,01 €
1001,95700 €195,70 €
2501,90136 €475,34 €
5001,86024 €930,12 €
1.0001,81997 €1.819,97 €
2.5001,76799 €4.419,97 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,80240 €