
| FCPI3-C20 | |
|---|---|
| DigiKey Part Number | 298-21248-ND | 
| Manufacturer | |
| Manufacturer Product Number | FCPI3-C20 | 
| Description | CBL CLAMP FLAT BLACK CABLE TIE | 
| Customer Reference | |
| Detailed Description | Cable Clamp, Flat Black Cable Tie 3.040" (77.22mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Clamp, Flat | |
| Type Attributes | Plate | |
| Opening Size | 3.040" (77.22mm) | |
| Mounting Type | Cable Tie | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Black | |
| Length | 3.319" (84.30mm) | |
| Width | 0.375" (9.53mm) | |
| Height | - | |
| Panel Hole Size | - | |
| Material Thickness | - | |
| Material Flammability Rating | - | |
| Adhesive | - | |
| Features | - | |
| Screw Size | - | |
| Bundle Center to Mounting Center | - | |
| Panel Thickness | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece