Parametric Equivalent

FC-ICC/Y3MWH | |
|---|---|
DigiKey Part Number | 298-FC-ICC/Y3MWH-ND |
Manufacturer | |
Manufacturer Product Number | FC-ICC/Y3MWH |
Description | FIELDCORD CONNECTOR, CAT 6A UTP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,34900 € | 363,49 € |
| Unit Price without VAT: | 36,34900 € |
|---|---|
| Unit Price with VAT: | 45,07276 € |


