
| F92ELQ1Q1SNM2.5 | |
|---|---|
| DigiKey Part Number | F92ELQ1Q1SNM2.5-ND | 
| Manufacturer | |
| Manufacturer Product Number | F92ELQ1Q1SNM2.5 | 
| Description | OS2 2 FIBER 1.6MM JACKET PATCHCO | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.2' (2.5m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | LC Duplex | |
| 2nd Connector | LC Duplex | |
| Cable Diameter | 0.06" (1.6mm) | |
| Cable Type | Twin Zip | |
| Features | Low Smoke, Zipcord | |
| Fiber Type | - | |
| Length - Overall | 8.2' (2.5m) | |
| Type | Singlemode, Duplex, OS2 | |
| Ratings | LSZH | |
| Bend Radius | 16mm | |
| Color - Cable | - | |
| Color - Connectors | - | |
| Insertion Loss | 0.25dB | |
| Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
| Return Loss | 55dB | |
| Operating Temperature | -10°C ~ 60°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 47,97500 € | 479,75 € | 
| Unit Price without VAT: | 47,97500 € | 
|---|---|
| Unit Price with VAT: | 59,48900 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece