
F923RSNSNSNM001 | |
|---|---|
DigiKey Part Number | 298-21219-ND |
Manufacturer | |
Manufacturer Product Number | F923RSNSNSNM001 |
Description | OS2 2 FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,60000 € | 48,60 € |
| 10 | 45,18800 € | 451,88 € |
| 25 | 43,89440 € | 1.097,36 € |
| 50 | 42,93920 € | 2.146,96 € |
| 100 | 42,00320 € | 4.200,32 € |
| 250 | 40,79552 € | 10.198,88 € |
| 500 | 39,90326 € | 19.951,63 € |
| 1.000 | 39,02917 € | 39.029,17 € |
| Unit Price without VAT: | 48,60000 € |
|---|---|
| Unit Price with VAT: | 60,26400 € |

