
| F1X4BL6 | |
|---|---|
| DigiKey Part Number | 298-18263-ND | 
| Manufacturer | |
| Manufacturer Product Number | F1X4BL6 | 
| Description | WIRE DUCT SLOTTED SCREW 6' BLACK | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F1X4BL6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Wire Duct Type | Slotted (Raceway), Base | |
| Height | 4.000" (101.60mm) | |
| Length | 6.00' (1.83m) | |
| Width | 1.260" (32.00mm) | |
| Mounting Type | Screw | |
| Features | - | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 58,91000 € | 589,10 € | 
| Unit Price without VAT: | 58,91000 € | 
|---|---|
| Unit Price with VAT: | 73,04840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece