


DT15EH-L0 | |
|---|---|
DigiKey Part Number | DT15EH-L0-ND |
Manufacturer | |
Manufacturer Product Number | DT15EH-L0 |
Description | CBL TIE LOCKING BLK 250LB 4.42' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 15.00" (381.00mm) 0.495" (12.57mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.5' | |
Bundle Diameter | 15.00" (381.00mm) | |
Width | 0.495" (12.57mm) | |
Length - Actual | 4.42' (1.35m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Chemical Resistant, UV Resistant, Weather Resistant | |
Material | Acetal | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,09260 € | 504,63 € |
| Unit Price without VAT: | 10,09260 € |
|---|---|
| Unit Price with VAT: | 12,51482 € |

