
DP485E88TGY | |
|---|---|
DigiKey Part Number | 298-12630-ND |
Manufacturer | |
Manufacturer Product Number | DP485E88TGY |
Description | DATAPATCH 48-PORT CATEGORY 5E PU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Punchdown Panel | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,06000 € | 496,06 € |
| Unit Price without VAT: | 496,06000 € |
|---|---|
| Unit Price with VAT: | 615,11440 € |

