
CPPA48FMWBLY | |
|---|---|
DigiKey Part Number | 298-12622-ND |
Manufacturer | |
Manufacturer Product Number | CPPA48FMWBLY |
Description | MINI COM 48-PORT MODULAR FLUSH M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,19000 € | 163,19 € |
| 10 | 151,68700 € | 1.516,87 € |
| 25 | 147,32520 € | 3.683,13 € |
| 50 | 144,10360 € | 7.205,18 € |
| 100 | 140,94620 € | 14.094,62 € |
| 250 | 136,87208 € | 34.218,02 € |
| 500 | 133,86168 € | 66.930,84 € |
| Unit Price without VAT: | 163,19000 € |
|---|---|
| Unit Price with VAT: | 202,35560 € |

