
CP245E88BLY | |
|---|---|
DigiKey Part Number | 298-16136-ND |
Manufacturer | |
Manufacturer Product Number | CP245E88BLY |
Description | COUPLER PATCH PANEL, CAT 5E, FLA |
Customer Reference | |
Detailed Description | 24 Port Modular Faceplate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Type | Modular Faceplate | |
Number of Ports | 24 | |
Port Direction | Straight | |
Color | Black | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 19.000" (482.60mm) | |
Width | 1.720" (43.69mm) | |
Depth | 1.137" (28.90mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |


