
CMDBUSCZBU | |
|---|---|
DigiKey Part Number | 298-12600-ND |
Manufacturer | |
Manufacturer Product Number | CMDBUSCZBU |
Description | MODULE SUPPLIED WITH ONE SC DUPL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| 10 | 24,38700 € | 243,87 € |
| 25 | 23,69040 € | 592,26 € |
| 50 | 23,17580 € | 1.158,79 € |
| 100 | 22,67190 € | 2.267,19 € |
| 250 | 22,02148 € | 5.505,37 € |
| 500 | 21,54108 € | 10.770,54 € |
| 1.000 | 21,07039 € | 21.070,39 € |
| 2.500 | 20,46283 € | 51.157,08 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 32,51280 € |

