
C100X038KBT | |
|---|---|
DigiKey Part Number | 298-20833-ND |
Manufacturer | |
Manufacturer Product Number | C100X038KBT |
Description | LABEL COMPONENT ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15513 € | 1.551,30 € |
| 20.000 | 0,15178 € | 3.035,60 € |
| 30.000 | 0,14985 € | 4.495,50 € |
| 50.000 | 0,14745 € | 7.372,50 € |
| 70.000 | 0,14589 € | 10.212,30 € |
| 100.000 | 0,14426 € | 14.426,00 € |
| 250.000 | 0,14014 € | 35.035,00 € |
| 500.000 | 0,13709 € | 68.545,00 € |
| Unit Price without VAT: | 0,15513 € |
|---|---|
| Unit Price with VAT: | 0,19236 € |

