
BSP18-3K | |
|---|---|
DigiKey Part Number | BSP18-3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP18-3K |
Description | CONN SPLICE 16-22 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 16-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Features Brazed Seam |
Part Status Obsolete | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSN18-3K | Panduit Corp | 11.286 | 298-BSN18-3KCT-ND | 0,48000 € | MFR Recommended |


