
BC1M-S4-M | |
|---|---|
DigiKey Part Number | 298-12137-ND |
Manufacturer | |
Manufacturer Product Number | BC1M-S4-M |
Description | CBL TIE LOCKING NAT 18LB 4.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.383' (116.74mm, 4.60") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.90" (22.86mm) | Base Product Number |
Width 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,31800 € | 7,95 € |
| 50 | 0,31080 € | 15,54 € |
| 100 | 0,30380 € | 30,38 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,28794 € | 143,97 € |
| 1.000 | 0,28132 € | 281,32 € |
| 3.000 | 0,27104 € | 813,12 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |


