
BC1.5I-S8-M | |
|---|---|
DigiKey Part Number | 298-19595-ND |
Manufacturer | |
Manufacturer Product Number | BC1.5I-S8-M |
Description | CBL TIE LOCKING NAT 40LB 6.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.550' (167.64mm, 6.60") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 6.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.50" (38.10mm) | Base Product Number |
Width 0.141" (3.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,33540 € | 16,77 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,31800 € | 79,50 € |
| 500 | 0,31070 € | 155,35 € |
| 1.000 | 0,30354 € | 303,54 € |
| 3.000 | 0,29244 € | 877,32 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |


