


ABM100-AT-D | |
|---|---|
DigiKey Part Number | 298-12076-ND |
Manufacturer | |
Manufacturer Product Number | ABM100-AT-D |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM100-AT-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 180°F | |
Color | White | |
Shelf Life | 36 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,94500 € | 1,89 € |
| 10 | 0,90000 € | 9,00 € |
| 26 | 0,87423 € | 22,73 € |
| 50 | 0,85620 € | 42,81 € |
| 100 | 0,83790 € | 83,79 € |
| 500 | 0,79652 € | 398,26 € |
| 1.000 | 0,77932 € | 779,32 € |
| 5.000 | 0,74073 € | 3.703,65 € |
| 10.000 | 0,72467 € | 7.246,70 € |
| Unit Price without VAT: | 0,94500 € |
|---|---|
| Unit Price with VAT: | 1,17180 € |

