



TXD2SS-12V-Z | |
|---|---|
DigiKey Part Number | 255-2331-2-ND - Tape & Reel (TR) 255-2331-1-ND - Cut Tape (CT) 255-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXD2SS-12V-Z |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SS-12V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 440W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,49000 € | 34,90 € |
| 25 | 3,33240 € | 83,31 € |
| 50 | 3,21820 € | 160,91 € |
| 100 | 3,10800 € | 310,80 € |
| 250 | 2,96780 € | 741,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86586 € | 1.432,93 € |
| 1.000 | 2,76739 € | 2.767,39 € |
| 1.500 | 2,71132 € | 4.066,98 € |
| 2.500 | 2,64229 € | 6.605,73 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,86080 € |

