



TQ2SL-L2-3V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SL-L2-3V-ZTR-ND - Tape & Reel (TR) 255-TQ2SL-L2-3V-ZCT-ND - Cut Tape (CT) 255-TQ2SL-L2-3V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L2-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-L2-3V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,88280 € | 72,07 € |
| 50 | 2,78380 € | 139,19 € |
| 100 | 2,68840 € | 268,84 € |
| 250 | 2,56720 € | 641,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,96338 € | 1.481,69 € |
| 1.000 | 2,86153 € | 2.861,53 € |
| 1.500 | 2,80357 € | 4.205,36 € |
| 2.500 | 2,73218 € | 6.830,45 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,20360 € |

