



TQ2H-L2-5V | |
|---|---|
DigiKey Part Number | TQ2H-L2-5V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2H-L2-5V |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2H-L2-5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 40 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,79800 € | 27,98 € |
| 25 | 2,67160 € | 66,79 € |
| 50 | 2,58000 € | 129,00 € |
| 100 | 2,49170 € | 249,17 € |
| 250 | 2,37932 € | 594,83 € |
| 500 | 2,29762 € | 1.148,81 € |
| 1.000 | 2,21870 € | 2.218,70 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,89360 € |

