Key Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-B2-K2BD-L5

DigiKey Part Number
1110-3502-ND
Manufacturer
Manufacturer Product Number
SG-B2-K2BD-L5
Description
INTERLOCK KEY LOCKING DPST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Key Locking Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Type
Key Locking
Circuit
DPST-NC
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Manual Override
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1403,45000 €403,45 €
Manufacturers Standard Package
Unit Price without VAT:403,45000 €
Unit Price with VAT:500,27800 €