
SG-B2-K2AC-5 | |
|---|---|
DigiKey Part Number | 1110-3497-ND |
Manufacturer | |
Manufacturer Product Number | SG-B2-K2AC-5 |
Description | INTERLOCK KEY LOCKING DPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Key Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Key Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,19000 € | 353,19 € |
| Unit Price without VAT: | 353,19000 € |
|---|---|
| Unit Price with VAT: | 437,95560 € |










